TRU COMPONENTS T2010C285 Ring Terminal 1.5mm² 8.4mm Hole Red 25pieces

Image Representative of Range

TRU COMPONENTS T2010C285 Ring Terminal 1.5mm² 8.4mm Hole Red 25pieces

MPN
T2010C285
EAN-13
4260573969487
Order Code
13-3054
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.29
10+ £6.78
50+ £6.60
100+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents manufactures the T2010C285 ring terminals, which are partially insulated and red, with a maximum cross-section of 1.5 mm² and an 8.4 mm hole diameter. These solder-free crimp connectors are ideal for automotive and other electrical applications. Each package contains 25 pieces, making them suitable for various installation needs.
Colour Red
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Hole Ø 8.4mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot