TRU COMPONENTS T2010C284 Ring Terminal 1.5mm² 6.4mm Hole Red 25pieces

Image Representative of Range

TRU COMPONENTS T2010C284 Ring Terminal 1.5mm² 6.4mm Hole Red 25pieces

MPN
T2010C284
EAN-13
4260573969470
Order Code
13-3053
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TruComponents T2010C284 is a partially insulated ring terminal designed for wire connections with a cross-section up to 1.5 mm². The terminal features a 6.4 mm hole diameter, making it suitable for M6 bolt applications, typically used in automotive electrical systems. This pack contains 25 red crimp connectors, ideal for secure, solder-free connections in car and other electrical projects.
Colour Red
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Hole Ø 6.4mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot