TRU COMPONENTS T1906C157 Twin Ferrule 4mm² Grey 50 pieces Part Insulated

Image Representative of Range

TRU COMPONENTS T1906C157 Twin Ferrule 4mm² Grey 50 pieces Part Insulated

MPN
T1906C157
EAN-13
4053199976881
Order Code
13-3050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.98
10+ £7.42
50+ £7.23
100+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents T1906C157 Twin ferrule is a partially insulated component designed to accommodate 4 mm² wires. The grey ferrules are ideal for crimping electrical connections in various applications. Suitable for both industrial and domestic use, this product comes in a pack of 50 pieces.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 2
Plastic free packaging Plastic-free packaging
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot