TRU COMPONENTS T1904C119 Blade Receptacle Set 6.3mm 0.8mm Yellow 15pieces

Image Representative of Range

TRU COMPONENTS T1904C119 Blade Receptacle Set 6.3mm 0.8mm Yellow 15pieces

MPN
T1904C119
EAN-13
4053199961740
Order Code
13-3045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.24
10+ £3.94
50+ £3.84
100+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The blade receptacle set by TruComponents, model T1904C119, features 6.3 mm width and 0.80 mm thickness connectors. This insulated, yellow set includes 15 pieces, designed for secure crimp connections. It is typically used in electrical and electronic applications requiring reliable, insulated terminal connections.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot