TRU COMPONENTS T1904C118 Blade Receptacle Set 6.30mm 0.80mm Blue 25pieces

Image Representative of Range

TRU COMPONENTS T1904C118 Blade Receptacle Set 6.30mm 0.80mm Blue 25pieces

MPN
T1904C118
EAN-13
4053199962426
Order Code
13-3044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.60
50+ £4.49
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents offers the T1904C118 blade receptacle set, featuring 6.3 mm x 0.8 mm insulated connectors in a blue finish, packaged in quantities of 25. These crimp connectors are suitable for secure electrical connections in automotive and appliance applications. The set ensures a reliable and durable connection for various wiring tasks.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot