TRU COMPONENTS T1904C117 Blade Receptacle Set 6.30mm 0.80mm Red 25pieces

Image Representative of Range

TRU COMPONENTS T1904C117 Blade Receptacle Set 6.30mm 0.80mm Red 25pieces

MPN
T1904C117
EAN-13
4053199962396
Order Code
13-3043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.46
50+ £4.34
100+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The TruComponents T1904C117 blade receptacle set includes 25 insulated red crimp connectors, ideal for secure electrical connections. With a connector width of 6.30 mm and thickness of 0.80 mm, it is well-suited for use in automotive and appliance wiring. These connectors are designed for 180-degree connections, ensuring reliability in various electrical applications.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot