TRU COMPONENTS T1904C115 Blade Receptacle Set 4.8mm Red 25piece

Image Representative of Range

TRU COMPONENTS T1904C115 Blade Receptacle Set 4.8mm Red 25piece

MPN
T1904C115
EAN-13
4053199961528
Order Code
13-3041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.59
10+ £4.27
50+ £4.16
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents offers a T1904C115 blade receptacle set with a connector width of 4.80 mm and thickness of 0.80 mm, designed with a 180° insulated red finish. This crimp connector is typically used for creating secure electrical connections in various devices and applications, suitable for both insulated and uninsulated connections. The set includes 25 pieces, ideal for bulk wiring projects or repairs.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 4.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot