TRU COMPONENTS T1904C109 Blade Terminal Set 4.8mm Red 25 pieces

Image Representative of Range

TRU COMPONENTS T1904C109 Blade Terminal Set 4.8mm Red 25 pieces

MPN
T1904C109
EAN-13
4053199962358
Order Code
13-3036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The TruComponents T1904C109 Blade Terminal Set includes 25 partially insulated crimp connectors, each with a width of 4.80 mm and a thickness of 0.80 mm. These red blade terminals are ideal for electrical wiring applications that require secure and reliable connections. Typically used in automotive and electronics industries, they are designed for ease of installation and durability.
Type Blade terminal set
Colour Red
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Material PVC
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 4.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot