TRU COMPONENTS T1904C108 Blade Receptacle Set 15 pieces 6.3mm Yellow

Image Representative of Range

TRU COMPONENTS T1904C108 Blade Receptacle Set 15 pieces 6.3mm Yellow

MPN
T1904C108
EAN-13
4053199961665
Order Code
13-3035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.55
10+ £3.30
50+ £3.21
100+ £3.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TruComponents offers the T1904C108 blade receptacle set, featuring a connector width of 6.30 mm and a thickness of 0.80 mm. This set, comprising 15 partially insulated, yellow crimp connectors, is ideal for securely attaching wires in electrical applications. Such connectors are commonly used in automotive, industrial, and electronic wiring projects.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 4.0 - 6.0mm²
Insulation Type Partially insulated
max. cross section 6.0mm²
Min. cross section 4.0mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot