TRU COMPONENTS T1904C106 Blade Receptacle Set Red 4.8mm 25pieces

Image Representative of Range

TRU COMPONENTS T1904C106 Blade Receptacle Set Red 4.8mm 25pieces

MPN
T1904C106
EAN-13
4053199962297
Order Code
13-3033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.93
50+ £2.85
100+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The TruComponents T1904C106 blade receptacle set consists of 25 partially insulated crimp connectors, suitable for secure electrical connections. They measure 4.80 mm in connector width and 0.80 mm in thickness, designed for robust and reliable connectivity. These receptacles are ideal for use in automotive wiring and household electrical systems, ensuring efficient electrical performance.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Insulation Type Partially insulated
max. cross section 1.5mm²
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Size 4.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot