TRU COMPONENTS T1904C087 Ferrule Set 4mm² Insulated Grey/Red/Black/Blue

Image Representative of Range

TRU COMPONENTS T1904C087 Ferrule Set 4mm² Insulated Grey/Red/Black/Blue

MPN
T1904C087
EAN-13
4053199961535
Order Code
13-3032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.16
10+ £13.17
50+ £12.84
100+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TruComponents T1904C087 Ferrule set is a collection of 300 partially insulated ferrules designed for 4 mm² wires, available in grey, red, black, and blue. These ferrules ensure reliable electrical connections, often used in precision wiring applications such as industrial automation or control systems. The mix of insulation colours aids in easy identification and organisation of wiring tasks.
Insulation Partially insulated
Colour Grey, Red, Black, Blue
Maximum Wire Size mm2 4mm²
Number of Entries 1
Cross-section range 4 mm² x 10 mm
Maximum Wire Size AWG 18
Plastic free packaging Plastic-free packaging
Sleeve length 10mm
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot