TRU COMPONENTS T1904C062 Ring Terminal 2.50mm² 5.30mm Blue 25pieces

Image Representative of Range

TRU COMPONENTS T1904C062 Ring Terminal 2.50mm² 5.30mm Blue 25pieces

MPN
T1904C062
EAN-13
4053199962440
Order Code
13-3022
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.64
10+ £3.38
50+ £3.29
100+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

TruComponents manufactures the T1904C062 ring terminal, offering a maximum cross-section of 2.50 mm² and a hole diameter of 5.30 mm, in a partially insulated blue finish. This ring terminal is ideal for automotive and car crimp applications, providing a secure, solder-free connection. The package contains 25 pieces, making it suitable for various electrical installations.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.30mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot