TRU COMPONENTS T1904C053 Ferrule 1 mm² Partially Insulated Red 100 pieces

Image Representative of Range

TRU COMPONENTS T1904C053 Ferrule 1 mm² Partially Insulated Red 100 pieces

MPN
T1904C053
EAN-13
4053199962266
Order Code
13-3016
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.19
50+ £3.11
100+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

TruComponents T1904C053 Ferrule is a partially insulated ferrule suitable for applications involving 1 mm² wires. The ferrule is red and comes in a pack of 100 pieces, ideal for efficient and secure crimping. It is commonly used in electrical wiring to ensure reliable connections and prevent fraying.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 16
Plastic free packaging Plastic-free packaging
Sleeve length 8mm
Temperature Range 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot