TRU COMPONENTS T1904C041 Blade Receptacle Set 2.80mm 0.80mm Blue 25pieces

Image Representative of Range

TRU COMPONENTS T1904C041 Blade Receptacle Set 2.80mm 0.80mm Blue 25pieces

MPN
T1904C041
EAN-13
4053199961658
Order Code
13-3009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.76
50+ £2.69
100+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The TruComponents T1904C041 blade receptacle set includes 25 partially insulated connectors with a width of 2.80 mm and a thickness of 0.80 mm. These crimp connectors are blue and are designed for secure electrical connections in various applications. Ideal for automotive, industrial, and electronic uses, they provide reliable performance and are easy to install.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Insulation Type Partially insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Size 2.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot