TRU COMPONENTS T1904C040 Blade Receptacle Set 2.80mm Red 25pieces

Image Representative of Range

TRU COMPONENTS T1904C040 Blade Receptacle Set 2.80mm Red 25pieces

MPN
T1904C040
EAN-13
4053199962389
Order Code
13-3008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.76
50+ £2.69
100+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

TruComponents T1904C040 blade receptacle set features a 2.80 mm connector width and 0.80 mm connector thickness with partial insulation in red. This crimp connector kit, containing 25 pieces, is ideal for securely connecting electrical circuits. It is typically used in automotive and electronic applications that require reliable blade terminal receptacles.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Insulation Type Partially insulated
max. cross section 1.5mm²
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Size 2.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot