TRU COMPONENTS QX5252F Linear IC TO-94 bulk nanoseconds response

MPN
QX5252F TO-94
EAN-13
4064161077413
Order Code
18-2040
Country of Origin
Hong Kong
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,494 in stock

TruComponents QX5252F is a linear integrated circuit housed in a TO-94 package, characterised by its nanoseconds response time, making it suitable for applications requiring rapid signal processing. The QX5252F provides efficient performance in energy management systems, particularly in circuits where precise control and quick reaction to input variances are crucial. Designed for engineers, this IC can be commonly applied in renewable energy deployments, battery-operated devices, and as a component in electronic control units where efficiency and dependable performance are paramount. Its advanced design allows for optimal thermal management, ensuring reliability even under demanding operational conditions.
Type Linear IC
No of Outputs 2
Functions Driver
Input bias current 3000µA
Input offset voltage 900000µV
Linearity type Driver
Maximum Operating Temperature 85°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Resistance 1.85Ω

Reviews

Be the first to submit a review

Trustpilot