TRU COMPONENTS 746581 Ring Terminal 2.5 mm² 8.4 mm Hole Blue 100 pieces

Image Representative of Range

TRU COMPONENTS 746581 Ring Terminal 2.5 mm² 8.4 mm Hole Blue 100 pieces

MPN
746581
EAN-13
4016139229164
Order Code
13-2932
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.52
50+ £6.35
100+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

The TruComponents 746581 ring terminal features a maximum cross-section of 2.50 mm² with a hole diameter of 8.4 mm and is partially insulated in blue. This crimp connector is solder-free and commonly used in automotive applications. It comes in a package of 100 pieces, making it suitable for various car crimp terminal installations.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.4mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-8
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot