TRU COMPONENTS 745424 Blade Terminal 6.4mm 0.8mm 180° Partially Insulated

Image Representative of Range

TRU COMPONENTS 745424 Blade Terminal 6.4mm 0.8mm 180° Partially Insulated

MPN
745424
EAN-13
4016139229140
Order Code
13-2924
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.22
50+ £5.09
100+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The TruComponents blade terminal, model 745424, features a 6.4 mm wide and 0.8 mm thick connector that is partially insulated and blue in colour. This MDD2-250 crimp connector is typically used in electrical wiring applications for secure, quick connections. Supplied in packs of 100 pieces, these terminals are suitable for both home and industrial use.
Insulation PVC
Colour Blue
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute MDD2-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot