TRU COMPONENTS 745098 Blade Receptacle 2.8mm 0.5mm Red 100 pieces

Image Representative of Range

TRU COMPONENTS 745098 Blade Receptacle 2.8mm 0.5mm Red 100 pieces

MPN
745098
EAN-13
4016139256627
Order Code
13-2913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.85
10+ £5.43
50+ £5.30
100+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

The TruComponents 745098 is a red, partially insulated blade receptacle with a connector width of 2.8 mm and thickness of 0.5 mm. This crimp connector, suitable for 180° connections, is typically used in electrical or automotive wiring applications. It supports secure and reliable connections in situations requiring blade terminal receptacles.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDD1.25-110(5)
Size 2.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot