TRU COMPONENTS 737840-6.35 Blade Receptacle 6.35mm Blue Insulated 50 pieces

Image Representative of Range

TRU COMPONENTS 737840-6.35 Blade Receptacle 6.35mm Blue Insulated 50 pieces

MPN
737840-6.35
EAN-13
4016139229041
Order Code
13-2893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.08
10+ £5.65
50+ £5.51
100+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 600 in stock

TruComponents manufactures the 737840-6.35 blade receptacle, which features a width of 6.35 mm and a thickness of 0.8 mm. This insulated crimp connector is blue and comes in a package of 50 pieces. It is typically used for secure electrical connections in automotive and electronic applications.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.35mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDFD2-187(8)
Size 6.35 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot