TRU COMPONENTS 737443 Blade Receptacle 2.8mm Width 0.8mm Thickness Blue

Image Representative of Range

TRU COMPONENTS 737443 Blade Receptacle 2.8mm Width 0.8mm Thickness Blue

MPN
737443
EAN-13
4016139231105
Order Code
13-2887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.67
50+ £4.55
100+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

TruComponents manufactures the 737443 blade receptacle, featuring a connector width of 2.8 mm and a thickness of 0.8 mm with partial insulation. This blue crimp connector is ideal for secure electrical connections in automotive and electronic applications. It is designed for use with 6.3 mm blade terminals.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDD2-110(8)
Size 2.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot