TRU COMPONENTS 736753-2.5 Blade Terminal 2.8mm Red x100 Partially Insulated

Image Representative of Range

TRU COMPONENTS 736753-2.5 Blade Terminal 2.8mm Red x100 Partially Insulated

MPN
736753-2.5
EAN-13
4016139213521
Order Code
13-2884
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.53
10+ £7.01
50+ £6.83
100+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

TruComponents manufactures the 736753-2.5 blade terminal, featuring a 2.8 mm width and 0.8 mm thickness. It is a partially insulated, red crimp connector suitable for secure electrical connections. Commonly used in automotive and electronic applications, it comes in a pack of 100 pieces.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute MDD1.25-110(5)
Plastic free packaging Plastic-free packaging
Size 2.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot