TRU COMPONENTS 726591 LED indicator light Green 12 V DC Industrial use

Image Representative of Range

TRU COMPONENTS 726591 LED indicator light Green 12 V DC Industrial use

MPN
726591
EAN-13
2050004874235
Order Code
18-1997
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by LED Colour:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,425 in stock

TruComponents 726591, also known as TruComponents BD-0503 LED indicator light Green 12 V DC, is crafted for efficient and reliable performance in electronic systems. This 4.8mm LED indicator is designed to operate optimally with a 12 V DC power supply, emitting a clear green light ideal for signalling purposes. Its durable construction ensures longevity and stable functionality in a variety of applications, including control panels, instrumentation, and automotive dashboards. The unit's compact size and straightforward installation make it a suitable choice for both space-constrained assemblies and more extensive electronic systems where clear visual indication is paramount.
Type LED indicator light
LED Colour Green
Forward Voltage 12V DC
Connection Open end cable
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 15 mm
Length 15mm
Max. operating voltage 15V DC
Min. operating voltage 9V DC
Mounting Type Screw
Recess Diameter 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot