TRU COMPONENTS 702118 F2031N Slider pot 10 kΩ Mono 0.1 W linear Slide Pot

MPN
702118
EAN-13
2050004879797
Order Code
18-1989
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.919
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

TRU COMPONENTS 702118, with the manufacturer's part number F2031N, is a high-precision slide potentiometer designed for applications requiring accurate linear adjustments. This mono slider pot features a resistance of 10 kO and can handle a power rating of 0.1 W, making it suitable for a range of precision electronic circuits. Its compact design is ideal for use in audio mixing consoles, measurement instruments, and control panels where space constraints necessitate a mini fader. This variable resistor, also known as a slider pot, ensures smooth and precise control of electrical signals within the specified load parameters. Such attributes make the F2031N slide potentiometer a reliable component for both professional and industrial applications.
Type Slider pot
Resistance 10kΩ
Power Rating 0.1W
Taper linear
Travel Length 35mm
Content 1
Dimensions (L x W x H) 35 x 9.5 x 6.5 mm
Height 6.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Movement (±1) 20mm
Output Mono
Tolerance ± 20%
Width 9.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot