TRU COMPONENTS 542381 C-E3E-1.2 Trigger coil 200V Miniature Flash Bulb

MPN
542381
EAN-13
2050004875034
Order Code
18-1985
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,269 in stock

TruComponents 542381 C-E3E-1.2 Trigger Coil, a critical component for engineered solutions requiring precise flash activation. As a addition to the catalogue, also referenced as 1565077, this miniature coil is optimised for triggering 200V miniaturised flash bulbs, making it essential in compact photographic and stroboscopic devices. With its robust design, the coil facilitates rapid and reliable ignition, vital in applications where timing and efficiency are crucial, such as in camera flashes and warning light systems. This component's reliability and performance are substantial in environments where exacting electrical parameters must be controlled.
Type C-E3E-1.2
Compatible with (details) All flash lamps
Content 1
Height 5mm
Length 16mm
Nominal Voltage 200V
Product Type Trigger coil

Reviews

Be the first to submit a review

Trustpilot