TRU COMPONENTS 535575 Ferrite rod core Duplex steel 8 mm x 50 mm 1 pcs

MPN
535575
EAN-13
2050004876833
Order Code
18-1983
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,054 in stock

TruComponents 535575 provides a reliable and versatile Ferrite rod core composed of Duplex steel, precisely measuring 8 mm in diameter and 50 mm in length. This component is integral to the construction of toroidal transformers, providing efficient magnetic coupling and minimal energy loss due to its high-quality ferrite material. The Duplex steel enhances mechanical strength, rendering it suitable for applications requiring robust performance in transformer cores, inductors, and high-frequency circuits. Such ferrite rod cores are essential in engineering applications that demand superior electromagnetic properties for minimal interference and enhanced power efficiency. This product serves as a singular component designed for applications requiring optimised magnetic properties and structural integrity.
Type Ferrite rod core
Number of Outputs Not Applicable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 50 mm
Length 50mm
Material Duplex steel
Material properties A2g

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot