TRU COMPONENTS 450276 MKP-X2 suppression capacitor Radial 2µF 275VAC 10% 27.5mm

MPN
450276
EAN-13
2050004878059
Order Code
18-1980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 578 in stock

TRU COMPONENTS 450276 is a high-quality MKP-X2 suppression capacitor designed for various electrical applications requiring reliable interference suppression. With a nominal capacitance of 2 µF and a voltage rating of 275 V AC, this film capacitor is suitable for use in alternating current circuits. It features a robust radial lead configuration with an exact dimensional profile measuring 32 x 15 x 30 mm, ensuring easy integration into electronic assemblies. The capacitor offers a tolerance of 10% and operates optimally within applications such as power supplies, motor run circuits, and EMI/RFI suppression tasks. Utilising a thin film technology, this component is manufactured to provide stability and longevity under specified conditions, aligning with stringent engineering standards and industry requirements.
Type MKP-X2 suppression capacitor
Capacitance 2µF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 27.5mm
Dimensions (L x W x H) 32 x 15 x 30 mm
Height 30mm
Length 32mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot