TRU COMPONENTS 450269 MKP-X2 suppression capacitor Radial 1µF 275V AC 10% 27.5mm

MPN
450269
EAN-13
2050004883596
Order Code
18-1979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.878
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

TRU COMPONENTS 450269 MKP-X2 suppression capacitor is a high-quality component designed for use in electronic circuits requiring reliable interference suppression. Featuring a nominal voltage of 275 V AC and a capacitance of 1 µF, this film capacitor is well-suited for applications such as EMI/RFI filtering where stable and dependable performance is critical. The dimensions of the capacitor are 32x11x20 mm with a lead spacing of 27.5 mm, making it an ideal choice for tight spaces in electronic assemblies. Constructed with MKP thin film technology, this capacitor is known for its longevity and high dielectric strength, providing effective performance in consumer electronics, power supplies, and industrial control systems. With the part number and EAN references, it is easily identifiable for sourcing and integration into new or existing designs.
Type MKP-X2 suppression capacitor
Capacitance 1µF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 27.5mm
Dimensions (L x W x H) 32 x 11 x 20 mm
Height 20mm
Length 32mm
Width 11mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot