TRU COMPONENTS 450268 MKP-X2 suppression capacitor Radial 1µF 275VAC 10% 22.5mm

MPN
450268
EAN-13
2050004878042
Order Code
18-1978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.858
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

TRU COMPONENTS 450268 is a high-quality MKP-X2 suppression capacitor designed for effective EMI suppression in electronic applications. The capacitor features a radial lead configuration with a capacitance of 1 µF, a nominal voltage rating of 275 V AC, and a tolerance of 10%. Its compact dimensions of 26.5 x 12.5 x 21.5 mm and a pin spacing of 22.5 mm make it suitable for a variety of printed circuit board designs. This film capacitor type is renowned for its stability and long-term reliability, making it ideal for use in power supplies and mains filtering circuits. Engineers value the MKP-X2 capacitor for its non-polarised construction, ensuring safety and efficiency in suppressing transients and noise in both consumer and industrial electronic devices.
Type MKP-X2 suppression capacitor
Capacitance 1µF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 22.5mm
Dimensions (L x W x H) 26.5 x 12.5 x 21.5 mm
Height 21.5mm
Length 26.5mm
Width 12.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot