TRU COMPONENTS 450265 MKP-X2 suppression capacitor rad. 0.68µF 275VAC 10% 27.5mm

MPN
450265
EAN-13
2050004878028
Order Code
18-1977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 723 in stock

TRU COMPONENTS 450265 is a MKP-X2 suppression capacitor, designed to provide reliable performance in AC applications. With a capacitance of 0.68 µF and a nominal voltage rating of 275 V AC, this radial lead thin film capacitor features dimensions of 30 mm x 11 mm x 20 mm. Known for its stability and low loss characteristics, this MKP capacitor is ideally suited for electromagnetic interference suppression in power supply systems and is commonly used in filtering and coupling applications in electronic circuits. The capacitor's robust construction ensures long-term durability, making it a preferred choice for engineers working with a variety of passive components in both industrial and consumer electronics. Its compliance with X2 standards underscores its suitability for use in demanding environments where safety and reliability are paramount.
Type MKP-X2 suppression capacitor
Capacitance 680nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 27.5mm
Dimensions (L x W x H) 30 x 11 x 20 mm
Height 20mm
Length 30mm
Width 11mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot