TRU COMPONENTS 450255 MKP-X2 suppression capacitor 0.47 µF 275 V AC Radial

MPN
450255
EAN-13
2050004887105
Order Code
18-1974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,612 in stock

TRU COMPONENTS 450255 is an MKP-X2 suppression capacitor designed for applications requiring reliable interference suppression in AC circuits. This film capacitor has a capacitance of 0.47 µF and operates at a nominal voltage of 275 V AC with a tolerance of 10%, making it suitable for use in various electronic equipment where stability and performance are critical. With dimensions of 26.5 mm in length, 10 mm in width, and 19 mm in height, and a lead spacing of 22.5 mm, it is compact yet efficient for incorporation in densely packed assemblies. Ideal for use in consumer electronics, industrial machinery, and power supplies, its construction utilises metallised polypropylene film that provides excellent self-healing properties and high insulation resistance. This component is coded under EAN 2050000593932 and is available exclusively through CONRAD for professional applications where compliance and reliability are essential.
Type MKP-X2 suppression capacitor
Capacitance 470nF
Tolerance 10%
Voltage 275V AC
Material Polypropylene
Connection Solder pins
Content 1
CS 22.5mm
Dimensions (L x W x H) 26.5 x 10 x 19 mm
Height 19mm
Length 26.5mm
Width 10mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot