TRU COMPONENTS 450249 MKP-X2 suppression capacitor 0.33 µF 275V AC 10% 22.5mm

MPN
450249
EAN-13
2050004883589
Order Code
18-1973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

TRU COMPONENTS 450249 is an MKP-X2 suppression capacitor designed for applications requiring effective interference suppression in electronic circuits. With a capacitance value of 0.33 µF and a nominal voltage rating of 275 V AC, this component is housed in a compact 26.5 mm by 7 mm by 17 mm package, and features a pin spacing of 22.5 mm. As a film capacitor, it employs a thin film dielectric, providing excellent electrical stability and reliability over a wide temperature range. These capacitors are typically used in AC applications including power supply and electronic equipment input lines, where they help suppress electromagnetic interference (EMI) and transient voltage spikes without sacrificing performance. The part is suitable for engineers seeking durable and efficient components for EMI mitigation.
Type MKP-X2 suppression capacitor
Capacitance 330nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 22.5mm
Dimensions (L x W x H) 26.5 x 7 x 17 mm
Height 17mm
Length 26.5mm
Width 7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot