TRU COMPONENTS 450245 MKP-X2 Radial suppression capacitor 0.33µF 275VAC 10% 15mm

MPN
450245
EAN-13
2050004877984
Order Code
18-1972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,188 in stock

TRU COMPONENTS 450245 is an MKP-X2 radial suppression capacitor designed for use in electronic circuits requiring reliable interference suppression. This film capacitor has a capacitance of 0.33 µF and is rated for a nominal voltage of 275 V AC, suitable for applications in power supply units, filtering circuits, and EMI suppression tasks. It features compact dimensions of 18 mm by 10 mm by 16 mm, with a pin spacing of 15 mm, allowing for easy integration into various electronic assemblies. The capacitor's construction utilises a metalised polypropylene film, known for its low loss and high stability, which is ideal for applications that demand consistent performance and durability in AC environments. Product identifiers include EAN 2050000593888, and it is widely used across components within passive components and capacitors sectors.
Type MKP-X2 suppression capacitor
Capacitance 330nF
Tolerance 10%
Voltage 275V AC
Material Polypropylene
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 10 x 16 mm
Height 16mm
Length 18mm
Width 10mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot