TRU COMPONENTS 450224 MKP-X2 suppression capacitor Radial 0.1µF 275V 10% 10mm

MPN
450224
EAN-13
2050004874624
Order Code
18-1966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TRU COMPONENTS 450224 MKP-X2 suppression capacitor is a radial lead capacitor with a capacitance of 0.1 µF and a nominal voltage of 275 V AC. The capacitor is a type of film capacitor, specifically an MKP capacitor, known for its stability and low dielectric loss in AC applications. Measuring 13 x 6 x 12 mm or 18 x 5 mm, this component is designed to suppress electromagnetic interference, making it ideal for use in electronic circuits requiring noise reduction, such as power supplies and signal processing equipment. It is constructed to withstand voltage fluctuations and provides reliable performance in standard and harsh environments. As a passive component, this MKP-X2 capacitor is suitable for installation in both commercial and industrial applications where electrical system efficiency and protection are crucial.
Type MKP-X2 suppression capacitor
Capacitance 100nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 10mm
Dimensions (L x W x H) 18 x 5 x 11 mm
Height 11mm
Length 18mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot