TRU COMPONENTS 450220 MKP-X2 suppression capacitor 0.047µF 275VAC 10% 15mm

MPN
450220
EAN-13
2050004874617
Order Code
18-1964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,740 in stock

TRU COMPONENTS 450220 is a MKP-X2 suppression capacitor designed for use in various electronic applications requiring robust interference suppression. This thin film capacitor features a capacitance of 0.047 µF and is suitable for operation at 275 V AC. The component is characterized by its reliability and precision, with dimensions of 18 mm by 5 mm by 11 mm and a lead spacing of 15 mm, making it ideal for compact circuit board designs. Commonly used in filtering and noise reduction applications, particularly in power supplies and electronic devices, the capacitor ensures optimal performance in maintaining electrical stability. Its construction uses durable MKP materials, providing excellent electrical properties and reliability in demanding environments, aligning with its classification under passive film capacitors.
Type MKP-X2 suppression capacitor
Capacitance 47nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 5 x 11 mm
Height 11mm
Length 18mm
Width 5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot