TRU COMPONENTS 450218 MKP-X2 suppression capacitor 0.047 µF 275 V AC 10% radial

MPN
450218
EAN-13
2050004877908
Order Code
18-1963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.226
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,366 in stock

TRU COMPONENTS 450218 is a high-quality MKP-X2 suppression capacitor designed for reliable operation in electronic circuits. This film capacitor, with a capacitance value of 0.047 µF, is constructed to withstand a nominal voltage of 275 V AC and maintains a tolerance of 10%. Sized at 12 x 5 x 11 mm, the capacitor features radial leads, making it an ideal choice for applications requiring compact and robust suppression components. Its construction as a metalized thin film capacitor ensures excellent performance in electromagnetic interference suppression and power line interference applications, commonly utilised in consumer electronics, power supplies, and industrial equipment. Recognised under EAN 2050000593734, this component fits seamlessly into any design requiring durable and efficient passive electronic components.
Type MKP-X2 suppression capacitor
Capacitance 47nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 10mm
Dimensions (L x W x H) 12 x 5 x 11 mm
Height 11mm
Length 12mm
Width 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot