TRU COMPONENTS 450187 MKS thin film capacitor radial 0.33 µF 400V DC 5% 15mm

MPN
450187
EAN-13
2050004877823
Order Code
18-1958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,987 in stock

TRU COMPONENTS 450187 is a precision MKS thin film capacitor designed for applications requiring a capacitance value of 0.33 µF with a nominal voltage rating of 400 V DC and a tolerance of 5%. With dimensions of 18 mm in length, 8.5 mm in width, and 14.5 mm in height, this capacitor utilises radial leads for easy installation into circuits. As a polyester film capacitor, it offers reliable performance in AC and DC electronic devices, making it suitable for use in signal processing, audio systems, and other circuits where stable and precise capacitance is required. The robust construction of the TRU COMPONENTS capacitor ensures durability and consistent electrical characteristics, making it a dependable choice for engineers in industrial and consumer electronics.
Type MKS thin film capacitor
Capacitance 330nF
Tolerance 5%
Voltage 400V DC
Material Polyester
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 8.5 x 14.5 mm
Height 14.5mm
Length 18mm
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot