TRU COMPONENTS 200099 Crystal oscillator 6 MHz 32 pF 3.35x11.1x13.46mm wired

MPN
200099
EAN-13
2050000055607
Order Code
18-1949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

TruComponents 200099 is a high-precision crystal oscillator designed to provide a stable frequency of 6 MHz. Engineered with a load capacitance of 32 pF, this crystal oscillator is enclosed in a compact HC-49/US package with dimensions of 3.35 x 11.1 x 13.46 mm, making it ideal for applications where space is a constraint. The wired configuration facilitates straightforward integration into electronic circuits, thus enhancing its usability in diverse engineering contexts such as microcontroller clocking, phase-locked loops, and communication devices where precise timing is crucial. Its robust design and reliable performance make it a suitable choice for both consumer electronics and industrial instrumentation.
Type 200099
Frequency 6MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 3.35 x 11.1 x 13.46 mm
Height 13.46mm
Length 3.35mm
Maximum Operating Temperature +60°C
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 6MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot