TRU COMPONENTS 183137 Light pipe Rigid Panel-fit Press-fit FO Cables rigid

MPN
183137
EAN-13
4016139262130
Order Code
18-1945
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.858
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

TruComponents 183137 is a rigid light pipe designed for effective transmission of light through panel-fitted applications. This product, alternately described as 1570706, features a press-fit design, ensuring a secure and reliable installation in rigid FO cable systems. Manufactured for precision, the light pipe facilitates efficient guiding of light from surface-mount or through-hole LEDs to the exterior of an enclosure, making it ideal for applications in electronic devices, control panels, and other systems requiring visual status indicators. The robust construction and consistent optical clarity of TruComponents 183137 enhance its suitability for use in a range of industrial and commercial settings where dependability and performance are crucial.
Type Light pipe
Length 4.5mm
Lens Size 5.4mm
Material Plastic
Colour Transparent
Configuration 1 x 1
Dimensions (Ø x H) 5.4 mm x 4.5 mm
Lens Shape Circular

Reviews

Be the first to submit a review

Trustpilot