TRU COMPONENTS 182990 Crystal oscillator 1.8432 MHz 30 pF 4.47x11.05x13.46 mm

MPN
182990
EAN-13
2050000065583
Order Code
18-1944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.595
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TruComponents 182990 is a precision crystal oscillator specifically designed to operate at a frequency of 1.8432 MHz with a load capacitance of 30 pF. Enclosed in a standard HC-18/U package, it measures 4.47 mm in length, 11.05 mm in width, and 13.46 mm in height, making it suitable for a variety of circuit board implementations where space might be constrained. This crystal oscillator is ideal for applications requiring accurate frequency stability and low phase noise, such as communication devices, microcontrollers, and other digital electronics requiring precise clock generation. Its reliable performance and durability make it a preferred choice for engineers working in designing frequency-sensitive electronic systems.
Type 182990
Frequency 1.8432MHz
Package Type Through Hole
Capacitance 30pF
Content 1
Dimensions (L x W x H) 4.47 x 11.05 x 13.46 mm
Height 13.46mm
Length 4.47mm
Maximum Operating Temperature +60°C
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 1.8432MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.05mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot