TRU COMPONENTS 182109 Crystal oscillator HC-49/U 4.433619 MHz 32pF

TRU COMPONENTS 182109 Crystal oscillator HC-49/U 4.433619 MHz 32pF

MPN
182109
EAN-13
2050000064715
Order Code
18-1942
Country of Origin
Germany
View Full Product Range (14)

Discontinued


TruComponents 182109 is a crystal oscillator housed in an HC-49/U package, offering a precise frequency of 4.433619 MHz with a load capacitance of 32 pF. Its dimensions are 4.7 x 11.1 x 13.46 mm, making it suitable for applications where space is a consideration. This crystal oscillator is widely utilised in radio frequency (RF) circuits, microprocessor clock generation, and communication systems requiring stable frequency references. Engineered for reliability, it provides consistent performance in varied electronic environments, thereby serving as a vital component in precision timing and signal processing applications.
Type 182109
Frequency 4,4336MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 4.433619MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Trustpilot