TRU COMPONENTS 168734 Crystal oscillator 14MHz HC-49/U 32pF size4.7x11.1x13.46mm

TRU COMPONENTS 168734 Crystal oscillator 14MHz HC-49/U 32pF size4.7x11.1x13.46mm

MPN
168734
EAN-13
2050000055645
Order Code
18-1936
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


TruComponents 168734 is a crystal oscillator with a frequency of 14 MHz, housed in an HC-49/U package. This component features a load capacitance of 32 pF and is dimensionally specified with a length of 4.7 mm, width of 11.1 mm, and height of 13.46 mm. It is engineered for precise frequency control in electronic circuits, making it a critical component in applications such as communication equipment, clock generation, and microcontroller interfaces. Its compact size and standard package design ensure compatibility with a range of electronic devices, offering reliable performance in conditions requiring stable frequency references. The component is typically utilised in scenarios where accurate timing and frequency generation are critical.
Type 168734
Frequency 14MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60°C
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 14MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Alternatives (3)


Trustpilot