TRU COMPONENTS 168645 Crystal oscillator 5 MHz 32 pF 4.7x11.1x13.46 mm Wired

MPN
168645
EAN-13
2050000055560
Order Code
18-1935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

TruComponents 168645 is a crystal oscillator designed to provide precise frequency generation at 5 MHz with a load capacitance of 32 pF. Housed in an HC-49/U package, this oscillator measures 4.7 mm in width, 11.1 mm in length, and 13.46 mm in height, making it suitable for a variety of circuit board applications where compact components are necessary. With a wired connection interface, this component is ideal for use in frequency control, timing, and clock applications within various electronic devices, including microcontrollers, communication equipment, and digital circuits. The robust design ensures reliable performance in both commercial and industrial settings, where accuracy and stability are critical.
Type 168645
Frequency 5MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 5MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot