TRU COMPONENTS 168629 Crystal oscillator 4.096 MHz 32pF 4.7x11.1x13.46mm Wired

TRU COMPONENTS 168629 Crystal oscillator 4.096 MHz 32pF 4.7x11.1x13.46mm Wired

MPN
168629
EAN-13
2050000055546
Order Code
18-1934
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


TruComponents 168629 is a crystal oscillator designed for precise frequency control, operating at 4.096 MHz with a load capacitance of 32 pF. Encased in the HC-49/U package, its dimensions are 4.7 mm by 11.1 mm by 13.46 mm, making it suitable for integration into various electronic circuits requiring stability and reliability. This wired crystal oscillator is commonly used in timing applications within microcontrollers, frequency synthesisers, and communication equipment, where precise timing signals are essential for performance. Its robust construction ensures consistent performance across a range of operating conditions, catering to the needs of both analogue and digital circuit designs. With its reliable frequency stability, this component plays a critical role in ensuring the accuracy and efficiency of electronic systems.
Type 168629
Frequency 4,096MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 4.096MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Trustpilot