TRU COMPONENTS 168610 Crystal oscillator HC-49/US 3.6864MHz 10pF 4.7x10.5x3.5mm

TRU COMPONENTS 168610 Crystal oscillator HC-49/US 3.6864MHz 10pF 4.7x10.5x3.5mm

Order Code:

18-1933

Brand: TruComponents MPN: 168610 EAN-13: 2050000055539

Discontinued


TruComponents 168610 is a highly precise crystal oscillator designed with a frequency of 3.6864 MHz. This component is housed in a HC-49/US package and features a load capacitance of 10 pF, with dimensions measuring 4.7 x 10.5 x 3.5 mm. Engineered for applications requiring stable frequency references, this crystal oscillator is ideal for use in microcontroller clock circuits, digital signal processing systems, and communication devices. Its compact size and reliability make it a preferred choice for high-performance electronic designs where critical timing is essential.
Type 168610
Frequency 3.6864MHz
Package Type Through Hole
Capacitance 10pF
Content 1
Dimensions (L x W x H) 4.7 x 10.5 x 3.5 mm
Height 3.5mm
Length 4.7mm
Mounting Type Through-hole
Nominal frequency 3.6864MHz
Operating temperature (max.) +60°C
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 10.5mm

Alternatives (4)

Accessories


Trustpilot