TRU COMPONENTS 168319 Crystal oscillator HC-49/U 22MHz 32pF 4.7x11.1x13.46mm

TRU COMPONENTS 168319 Crystal oscillator HC-49/U 22MHz 32pF 4.7x11.1x13.46mm

MPN
168319
EAN-13
2050000055416
Order Code
18-1931
Country of Origin
Taiwan

Discontinued


TruComponents 168319 is a crystal oscillator defined by its model type HC-49/U, operating at a frequency of 22 MHz and featuring a load capacitance of 32 pF. The dimensions of this component are specified as 4.7 mm in length, 11.1 mm in width, and 13.46 mm in height, making it suitable for various compact circuit designs. Due to its stable frequency output, this crystal oscillator is particularly beneficial for timing applications in electronic systems, including microcontroller clocks, communication devices, and signal processing equipment. Its reliability and precision are critical for maintaining synchronisation and ensuring efficient operation across these applications. The robust construction and standard footprint make it well-suited for integration into both new and existing systems that require precise frequency control or signal timing.
Type 168319
Frequency 22MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Load Capacitance 32pF
Maximum Operating Temperature +60°C
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 22MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Alternatives (1)

Accessories


Trustpilot