TRU COMPONENTS 1605987 LED indicator light Blue 24 V DC/AC 60 mcd industrial

MPN
1605987
EAN-13
4016139333106
Order Code
18-1923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TruComponents 1605987 is a specialised LED indicator designed for professional applications requiring reliable visual signalling. This 4.8mm LED indicator emits a blue light with an intensity of 60 millicandela and is optimised for use in systems with a power supply ranging from 24 V DC to 24 V AC. The unit's robust construction ensures durability and performance in various industrial environments, making it ideal for use in control panels, status indicators, and automation systems. With its compact design and efficient energy consumption, the TruComponents 1605987 supports engineers in creating user-friendly interfaces in equipment and machinery where real-time visual feedback is crucial.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 34.7 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 1.5mm
LED features Built-in reflector
Length 34.7mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.2mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot