TRU COMPONENTS 1605986 LED indicator light Green 24V DC/AC 200 mcd Industrial

MPN
1605986
EAN-13
4016139333090
Order Code
18-1921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 434 in stock

TruComponents 1605986 is a robust LED indicator designed with a 4.8mm diameter, exhibiting versatility by supporting both 24 V DC and AC inputs. This green LED indicator emits a luminous intensity of 200 millicandela, ensuring clear visibility even in well-lit environments. It's engineered for reliable performance in various electrical and electronic systems, making it suitable for use in control panels, power distribution boards, and diagnostic equipment. This model is ideal for engineers requiring dependable visual signalling across a range of industrial and commercial applications, further enhancing its applicability in settings that demand consistent illumination without compromise.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 34.7 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 1.5mm
LED features Built-in reflector
Length 34.7mm
Lifespan 40000h
Luminosity 200mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.2mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot