TRU COMPONENTS 1605985 LED indicator light Red 24V DC/AC 60mcd Panel Indicator

MPN
1605985
EAN-13
4016139333083
Order Code
18-1919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

TruComponents 1605985 is a robust LED indicator light designed to offer clear and reliable visual signalling in various electronic applications. This component is classified as a 4.8mm LED indicator, featuring a vivid red light with a typical brightness of 60 millicandela. It operates on a flexible input voltage of 24 V in both DC and AC modes, making it a versatile option for systems that require consistent performance under different electrical conditions. The durable construction of this LED indicator lends itself well to use in control panels, automotive dashboards, and industrial equipment, where efficient visual signalling is paramount. Its reliable performance and ease of integration in various electrical circuits make it a preferred choice among engineers seeking a dependable indicator solution.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 34.7 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 1.5mm
LED features Built-in reflector
Length 34.7mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.2mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot