TRU COMPONENTS 1605981 LED indicator light Red 12 V DC/AC 60 mcd industrial

MPN
1605981
EAN-13
4016139333045
Order Code
18-1915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

TruComponents 1605981 is a versatile LED indicator light specifically designed for use in both DC and AC circuits at 12 volts. This component, classified as a 4.8mm LED indicator, emits a bright red light with an intensity of 60 millicandelas, making it suitable for various signalling applications where visibility and reliability are crucial. Its compact design and robust construction allow it to be effectively used in control panels, automotive dashboards, and industrial machinery, providing clear status indication in both low and high ambient light conditions. With favourable specifications for integration into new designs as well as maintenance projects, this LED indicator caters to a wide range of engineering needs.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 34.7 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 1.5mm
LED features Built-in reflector
Length 34.7mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.2mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot